RS PRO Silicone O-Ring O-Ring, 6 mm ID, 8 mm OD
- RS Stock No.:
- 772-223
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
£7.94
(exc. VAT)
£9.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.94 | £0.159 |
*price indicative
- RS Stock No.:
- 772-223
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 1mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 6 mm Silicone O-Ring 8 mm
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With a Shore A hardness of 70, this O-Ring provides a reliable seal in a variety of industrial environments. Its FDA approval ensures suitability for food and pharmaceutical applications.
Features and Benefits
Material: Silicone offers excellent flexibility and resilience.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 provides a balance of strength and elasticity.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: 6 mm inside diameter and 8 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 provides a balance of strength and elasticity.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: 6 mm inside diameter and 8 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Meets FDA standards for food safety
Suitable for dynamic and static sealing applications
Suitable for dynamic and static sealing applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 9.6 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 8 mm OD
- RS PRO Silicone O-Ring O-Ring 8 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 8 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 8 mm OD
- RS PRO Silicone O-Ring O-Ring 14 mm OD


