RS PRO Silicone O-Ring O-Ring, 130 mm ID, 136 mm OD
- RS Stock No.:
- 772-172
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 2 units)*
£7.79
(exc. VAT)
£9.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.79 | £3.895 |
*price indicative
- RS Stock No.:
- 772-172
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 130mm | |
| Outside Diameter | 136mm | |
| Colour | Red | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 130mm | ||
Outside Diameter 136mm | ||
Colour Red | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 130 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With an inside diameter of 130 mm, this O-Ring is Ideal for use in environments ranging from -50 °C to 232 °C, making it suitable for a variety of industrial applications. Its compliance with FDA standards ensures it is safe for use in food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent flexibility and temperature resistance.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C for versatile use.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: Inside diameter of 130 mm and outside diameter of 136 mm for precise fitting.
Thickness: 3 mm thickness for robust sealing capability.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C for versatile use.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: Inside diameter of 130 mm and outside diameter of 136 mm for precise fitting.
Thickness: 3 mm thickness for robust sealing capability.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for safe use in sensitive environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 136 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 136 mm OD
- RS PRO Nitrile O-Ring O-Ring 136 mm OD
- RS PRO Nitrile O-Ring O-Ring 136 mm OD
- RS PRO Nitrile O-Ring O-Ring 136 mm OD
- RS PRO Nitrile O-Ring O-Ring 136 mm OD
- RS PRO Nitrile O-Ring O-Ring 139 mm OD
- RS PRO Nitrile O-Ring O-Ring 137 mm OD


