RS PRO Silicone O-Ring O-Ring, 20 mm ID, 28 mm OD

Subtotal (1 bag of 20 units)*

£12.12

(exc. VAT)

£14.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.12£0.606

*price indicative

RS Stock No.:
772-102
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

20mm

Outside Diameter

28mm

Colour

Red

Minimum Operating Temperature

-50°C

Thickness

4mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 20 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from FDA-approved silicone, it is Ideal for use in environments where hygiene and safety are paramount. With a Shore A hardness of 70, this O-Ring provides a reliable seal in a variety of industrial applications.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: FDA-approved for use in food and medical applications.
Dimensions: 20 mm inside diameter and 28 mm outside diameter for precise fitting.

Applications


Food processing equipment
Medical devices
Automotive industry
Pharmaceutical manufacturing

Additional Information


Meets FDA standards for safety and hygiene
Ideal for sealing applications in high-temperature environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy