RS PRO Silicone O-Ring O-Ring, 195 mm ID, 205 mm OD
- RS Stock No.:
- 772-095
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£11.02
(exc. VAT)
£13.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 24 unit(s) shipping from 22 January 2027
- Plus 36 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.02 |
*price indicative
- RS Stock No.:
- 772-095
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 195mm | |
| Outside Diameter | 205mm | |
| Thickness | 5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 195mm | ||
Outside Diameter 205mm | ||
Thickness 5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 195 mm ID
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With an inside diameter of 195 mm, this O-Ring is Ideal for use in demanding environments where durability and compliance with FDA standards are essential.
Features and Benefits
Material: Silicone offers excellent flexibility and resilience.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Compliance: Meets FDA standards, ensuring safety in food-related applications.
Dimensions: 195 mm inside diameter and 205 mm outside diameter for precise fitting.
Thickness: 5 mm thickness for robust sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Compliance: Meets FDA standards, ensuring safety in food-related applications.
Dimensions: 195 mm inside diameter and 205 mm outside diameter for precise fitting.
Thickness: 5 mm thickness for robust sealing performance.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
The RS PRO Silicone O-Ring is available in red, providing easy identification and compatibility with existing systems. Its compliance with FDA standards makes it suitable for applications involving direct contact with food and beverages.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile O-Ring O-Ring 205 mm OD
- RS PRO Nitrile O-Ring O-Ring 203 mm OD
- RS PRO Nitrile O-Ring O-Ring 205 mm OD
- RS PRO Nitrile O-Ring O-Ring 202 mm OD
- RS PRO Nitrile O-Ring O-Ring 207 mm OD
- SKF Steel Housing Seal Ring Seal 205 mm OD
- RS PRO Nitrile O-Ring O-Ring 195 mm OD
- RS PRO Nitrile O-Ring O-Ring 195 mm OD


