RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 35 mm ID, 41 mm OD
- RS Stock No.:
- 772-062
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£8.28
(exc. VAT)
£9.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.28 | £0.828 |
*price indicative
- RS Stock No.:
- 772-062
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 35mm | |
| Outside Diameter | 41mm | |
| Thickness | 3mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 35mm | ||
Outside Diameter 41mm | ||
Thickness 3mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 35 mm Ethylene Propylene Diene Monomer O-Ring
This RS PRO O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for use in harsh conditions. The O-Ring's Shore A 70 hardness ensures a reliable seal, reducing the risk of leaks and enhancing system efficiency.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Inside Diameter: 35 mm for compatibility with standard fittings.
Outside Diameter: 41 mm ensures a snug fit in various applications.
Thickness: 3 mm for optimal sealing performance.
Standards Approval: WRAS certified for use in water systems.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Inside Diameter: 35 mm for compatibility with standard fittings.
Outside Diameter: 41 mm ensures a snug fit in various applications.
Thickness: 3 mm for optimal sealing performance.
Standards Approval: WRAS certified for use in water systems.
Applications
Water treatment systems
Automotive sealing applications
HVAC systems
Industrial machinery
Automotive sealing applications
HVAC systems
Industrial machinery
Additional Information
WRAS certification ensures compliance with water safety standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 41 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 41 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 41 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 41 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 41 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 48 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 44.56 mm OD


