RS PRO Silicone O-Ring O-Ring, 12.1 mm ID, 17.5 mm OD

Image representative of range

Subtotal (1 bag of 25 units)*

£7.59

(exc. VAT)

£9.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.59£0.304

*price indicative

RS Stock No.:
772-059
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

12.1mm

Outside Diameter

17.5mm

Minimum Operating Temperature

-50°C

Thickness

2.7mm

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, Shore A 70


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in various industrial environments. Its silicone material ensures durability and compliance with FDA standards, making it suitable for food and pharmaceutical industries.

Features and Benefits


Material: Silicone ensures flexibility and durability.
Hardness: Shore A 70 provides optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: Inside diameter of 12.1 mm and outside diameter of 17.5 mm for precise fitting.

Applications


Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry

Additional Information


Complies with FDA standards for safe use in sensitive applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy