RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 17.17 mm ID, 20.73 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£10.91

(exc. VAT)

£13.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.91£0.218

*price indicative

RS Stock No.:
772-051
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

17.17mm

Outside Diameter

20.73mm

Thickness

1.78mm

Colour

Black

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

AS 568-017, BS 1806-017, Dowty-200-017, WRAS

COO (Country of Origin):
IT

RS PRO 17.17 mm O-Ring, Shore A 70


The RS PRO O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring offers excellent resistance to heat and weathering, making it Ideal for use in a wide range of temperatures.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weathering.
Hardness: Shore A 70 ensures durability and reliable sealing performance.
Temperature Range: Operates effectively between -50 °C and 150 °C for versatile application.
Compliance: Meets AS 568-017, BS 1806-017, Dowty-200-017, and WRAS standards for assured quality and compatibility.
Dimensions: Inside diameter of 17.17 mm and outside diameter of 20.73 mm for precise fitting.

Applications


Automotive sealing systems
Hydraulic and pneumatic systems
Water and plumbing applications
Industrial machinery

Additional Information


This O-Ring is compliant with WRAS standards, making it suitable for use in potable water applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy