RS PRO Silicone O-Ring O-Ring, 17.17 mm ID, 20.73 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£7.44

(exc. VAT)

£8.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.44£0.149

*price indicative

RS Stock No.:
771-801
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

17.17mm

Outside Diameter

20.73mm

Thickness

1.78mm

Colour

Red

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-017, BS 1806-017, Dowty-200-017, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 17.17 mm Inside Diameter


RS PRO offers a high-quality silicone O-ring designed for sealing applications across various industries. With a Shore A hardness of 70, this O-ring provides excellent flexibility and resilience, making it Ideal for both static and dynamic applications. Its wide temperature range ensures reliable performance in extreme conditions.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Compliance: Meets AS 568-017, BS 1806-017, Dowty-200-017, and FDA standards for quality assurance.
Dimensions: 17.17 mm inside diameter and 20.73 mm outside diameter for precise fitting.

Applications


Automotive sealing systems
Food and beverage processing equipment
Pharmaceutical manufacturing
Aerospace components

Additional Information


This O-ring is compliant with FDA standards, making it suitable for food contact applications. Its silicone material ensures long-lasting performance in both high and low-temperature environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy