RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 15.6 mm ID, 19.16 mm OD
- RS Stock No.:
- 772-049
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£9.79
(exc. VAT)
£11.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.79 | £0.196 |
*price indicative
- RS Stock No.:
- 772-049
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 15.6mm | |
| Outside Diameter | 19.16mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.78mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-016, BS 1806-016, Dowty-200-016, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 15.6mm | ||
Outside Diameter 19.16mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.78mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-016, BS 1806-016, Dowty-200-016, WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 15.6 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a wide range of temperatures. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for various industrial environments.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for diverse conditions.
Standards Compliance: Meets AS 568-016, BS 1806-016, Dowty-200-016, and WRAS standards for quality assurance.
Dimensions: Inside diameter of 15.6 mm and outside diameter of 19.16 mm for precise fitting.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for diverse conditions.
Standards Compliance: Meets AS 568-016, BS 1806-016, Dowty-200-016, and WRAS standards for quality assurance.
Dimensions: Inside diameter of 15.6 mm and outside diameter of 19.16 mm for precise fitting.
Applications
Automotive sealing systems
Hydraulic and pneumatic systems
Water and plumbing applications
Hydraulic and pneumatic systems
Water and plumbing applications
Additional Information
This O-Ring is compliant with WRAS standards, ensuring suitability for use in water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 19.16 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 19.16 mm OD
- RS PRO Fluorinated Ethylene Propylene 15.6 mm ID, 19.16 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 19.16 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 19.16 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 19.16 mm OD
- RS PRO Silicone O-Ring O-Ring 19.16 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 19.16 mm OD


