RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 8 mm ID, 11 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£8.48

(exc. VAT)

£10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.48£0.17

*price indicative

RS Stock No.:
772-031
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

8mm

Outside Diameter

11mm

Minimum Operating Temperature

-50°C

Thickness

1.5mm

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 8 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for sealing applications in various industrial settings. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for demanding environments. With a Shore A hardness of 70, it provides a reliable seal in a wide range of temperatures.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Size: 8 mm inside diameter and 11 mm outside diameter for versatile applications.
Thickness: 1.5 mm thickness offers robust sealing capabilities.
Standards: Complies with WRAS for assured quality and safety.

Applications


Automotive industry
HVAC systems
Water and plumbing systems
Chemical processing

Additional Information


Complies with WRAS standards for water safety and quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy