RS PRO Silicone O-Ring O-Ring, 45 mm ID, 51 mm OD
- RS Stock No.:
- 771-992
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£9.93
(exc. VAT)
£11.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.93 | £0.993 |
*price indicative
- RS Stock No.:
- 771-992
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 45mm | |
| Outside Diameter | 51mm | |
| Colour | Red | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 45mm | ||
Outside Diameter 51mm | ||
Colour Red | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 45 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With an inside diameter of 45 mm, this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. Its compliance with FDA standards makes it suitable for use in food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: 45 mm inside diameter and 51 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: 45 mm inside diameter and 51 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Industrial machinery
Chemical processing
Pharmaceutical manufacturing
Industrial machinery
Chemical processing
Additional Information
Colour: Red for easy identification
Thickness: 3 mm for robust sealing capabilities
Thickness: 3 mm for robust sealing capabilities
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 51 mm OD
- RS PRO Fluorocarbon Rubber O-Ring O-Ring 51 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 51 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 51 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 51 mm OD
- RS PRO Silicone O-Ring O-Ring 49 mm OD
- RS PRO Silicone O-Ring O-Ring 50 mm OD
- RS PRO Silicone O-Ring O-Ring 53 mm OD


