RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 104.14 mm ID, 114.8 mm OD

Subtotal (1 bag of 2 units)*

£9.12

(exc. VAT)

£10.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.12£4.56

*price indicative

RS Stock No.:
771-986
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

104.14mm

Outside Diameter

114.8mm

Minimum Operating Temperature

-50°C

Colour

Black

Thickness

5.33mm

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

AS 568-346, BS 1806-346, Dowty-200-346, WRAS

COO (Country of Origin):
IT

RS PRO 104.14 mm O-Ring, Shore A 70


The RS PRO O-Ring is designed for reliable sealing in a variety of industrial applications. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring offers excellent resistance to heat, weather, and ozone, making it Ideal for demanding environments. With a Shore A hardness of 70, it provides a perfect balance of flexibility and durability.

Features and Benefits


Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and weather.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 150 °C.
Compliance: Meets AS 568-346, BS 1806-346, Dowty-200-346, and WRAS standards.
Dimensions: Inside diameter of 104.14 mm and outside diameter of 114.8 mm for precise fitting.

Applications


Automotive sealing systems
Hydraulic and pneumatic systems
Water and wastewater management
Chemical processing industries

Additional Information


Complies with WRAS standards for water safety.
Suitable for use in environments with high temperature fluctuations.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy