RS PRO Silicone O-Ring O-Ring, 177.47 mm ID, 182.71 mm OD

Image representative of range

Subtotal (1 bag of 2 units)*

£7.56

(exc. VAT)

£9.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.56£3.78

*price indicative

RS Stock No.:
771-980
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

177.47mm

Outside Diameter

182.71mm

Colour

Red

Thickness

2.62mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-167, BS 1806-167, Dowty-201-153, FDA

COO (Country of Origin):
VN

RS PRO 177.47 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, it provides excellent flexibility and durability, making it Ideal for use in environments with extreme temperatures ranging from -50 °C to 232 °C.

Features and Benefits


Material: Silicone offers excellent resistance to extreme temperatures and chemical exposure.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Inside Diameter: 177.47 mm for precise fitting in compatible applications.
Outside Diameter: 182.71 mm ensures a secure seal.
Thickness: 2.62 mm provides robust sealing capabilities.
Compliance: Meets AS 568-167, BS 1806-167, Dowty-201-153, and FDA standards for quality assurance.

Applications


Automotive sealing systems
Food and beverage processing equipment
Pharmaceutical manufacturing
Chemical processing industries

Additional Information


This O-Ring complies with FDA standards, making it suitable for use in food and beverage applications. It is also compatible with various industrial standards, ensuring versatility and reliability across multiple sectors.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy