RS PRO Silicone O-Ring O-Ring, 95 mm ID, 103 mm OD
- RS Stock No.:
- 771-979
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 2 units)*
£7.77
(exc. VAT)
£9.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.77 | £3.885 |
*price indicative
- RS Stock No.:
- 771-979
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 95mm | |
| Outside Diameter | 103mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 4mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 95mm | ||
Outside Diameter 103mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 4mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 95 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from FDA-approved silicone, this O-Ring is Ideal for use in environments where hygiene and safety are paramount. Its Durable construction ensures reliable performance across a wide temperature range.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 for optimal sealing performance.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: Inside diameter of 95 mm and outside diameter of 103 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 for optimal sealing performance.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: Inside diameter of 95 mm and outside diameter of 103 mm for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Pharmaceutical Manufacturing
Chemical Processing
Additional Information
Meets FDA standards for safety and hygiene.
Suitable for dynamic and static sealing applications.
Suitable for dynamic and static sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile O-Ring O-Ring 103 mm OD
- RS PRO Silicon O-Ring O-Ring 103 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 103 mm OD
- RS PRO Silicone O-Ring O-Ring 99 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 103 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 103 mm OD
- RS PRO Nitrile O-Ring O-Ring 100 mm OD
- RS PRO Nitrile O-Ring O-Ring 102 mm OD


