RS PRO Silicone O-Ring O-Ring, 74 mm ID, 86 mm OD
- RS Stock No.:
- 771-970
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 2 units)*
£8.57
(exc. VAT)
£10.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.57 | £4.285 |
*price indicative
- RS Stock No.:
- 771-970
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 74mm | |
| Outside Diameter | 86mm | |
| Colour | Red | |
| Thickness | 6mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 74mm | ||
Outside Diameter 86mm | ||
Colour Red | ||
Thickness 6mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 74 mm Silicone O-Ring
The RS PRO 74 mm Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from FDA-approved silicone, it is Ideal for use in environments where hygiene and safety are paramount. With a hardness of Shore A 70, this O-Ring provides a reliable seal in a variety of industrial settings.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: Inside diameter of 74 mm and outside diameter of 86 mm for precise fitting.
Thickness: 6 mm thickness provides robust sealing capabilities.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: Inside diameter of 74 mm and outside diameter of 86 mm for precise fitting.
Thickness: 6 mm thickness provides robust sealing capabilities.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for safe use in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile O-Ring O-Ring 86 mm OD
- RS PRO Silicon O-Ring O-Ring 86 mm OD
- RS PRO Silicone O-Ring O-Ring 86 mm OD
- RS PRO Silicone O-Ring O-Ring 80 mm OD
- RS PRO Nitrile O-Ring O-Ring 86 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 86 mm OD
- RS PRO Nitrile O-Ring O-Ring 86 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 86 mm OD


