RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 26 mm ID, 30 mm OD

Subtotal (1 bag of 25 units)*

£10.21

(exc. VAT)

£12.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.21£0.408

*price indicative

RS Stock No.:
771-956
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

26mm

Outside Diameter

30mm

Thickness

2mm

Minimum Operating Temperature

-50°C

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 26 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a range of environments. Made from Ethylene Propylene Diene Monomer, it offers excellent resistance to heat, weather, and ozone, making it Ideal for both industrial and commercial use.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C.
Size: 26 mm inside diameter and 30 mm outside diameter for versatile applications.
Thickness: 2 mm thickness for robust sealing capabilities.
Standards: Complies with WRAS for safe use in water applications.

Applications


Plumbing and water systems
Automotive industry
HVAC systems
Chemical processing

Additional Information


Complies with WRAS standards for water safety.
Suitable for a wide range of industrial applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy