RS PRO Silicone O-Ring O-Ring, 24 mm ID, 31 mm OD
- RS Stock No.:
- 771-946
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 20 units)*
£11.20
(exc. VAT)
£13.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.20 | £0.56 |
*price indicative
- RS Stock No.:
- 771-946
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 24mm | |
| Outside Diameter | 31mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3.5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 24mm | ||
Outside Diameter 31mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 3.5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 24 mm ID
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With an inside diameter of 24 mm, it is Ideal for use in environments ranging from -50 °C to 232 °C. Made from FDA-approved silicone, it ensures compliance with safety standards for food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent temperature and chemical resistance.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA-approved for use in food and pharmaceutical applications.
Dimensions: 24 mm inside diameter and 31 mm outside diameter for versatile use.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA-approved for use in food and pharmaceutical applications.
Dimensions: 24 mm inside diameter and 31 mm outside diameter for versatile use.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Meets FDA standards for safety and compliance in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 31 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 31 mm OD
- RS PRO Silicone O-Ring O-Ring 31 mm OD
- RS PRO Silicone O-Ring O-Ring 31 mm OD
- RS PRO Fluorocarbon Rubber O-Ring O-Ring 31 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 31 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 31 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 31 mm OD


