RS PRO Silicone O-Ring O-Ring, 150 mm ID, 158 mm OD
- RS Stock No.:
- 771-887
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£7.30
(exc. VAT)
£8.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.30 |
*price indicative
- RS Stock No.:
- 771-887
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 150mm | |
| Outside Diameter | 158mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 4mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 150mm | ||
Outside Diameter 158mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 4mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 150 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With an inside diameter of 150 mm, this O-Ring is Ideal for use in environments where temperature fluctuations are common. Made from FDA-approved silicone, it ensures safety and reliability in food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA-approved for use in food and pharmaceutical applications.
Dimensions: 150 mm inside diameter and 158 mm outside diameter for precise fitting.
Thickness: 4 mm thickness for robust sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA-approved for use in food and pharmaceutical applications.
Dimensions: 150 mm inside diameter and 158 mm outside diameter for precise fitting.
Thickness: 4 mm thickness for robust sealing capability.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Meets FDA standards for safety and compliance in sensitive applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 158 mm OD
- RS PRO Silicon O-Ring O-Ring 158 mm OD
- RS PRO Silicone O-Ring O-Ring 150 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 158 mm OD
- RS PRO Nitrile O-Ring O-Ring 158 mm OD
- RS PRO Nitrile O-Ring O-Ring 158 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 166 mm OD
- RS PRO Nitrile O-Ring O-Ring 157 mm OD


