RS PRO Silicone O-Ring O-Ring, 135 mm ID, 145 mm OD
- RS Stock No.:
- 771-873
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£6.84
(exc. VAT)
£8.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.84 |
*price indicative
- RS Stock No.:
- 771-873
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 135mm | |
| Outside Diameter | 145mm | |
| Thickness | 5mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 135mm | ||
Outside Diameter 145mm | ||
Thickness 5mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 135 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability, making it Ideal for use in environments with fluctuating temperatures. Its compliance with FDA standards ensures it is suitable for use in food and beverage industries.
Features and Benefits
Material: Silicone ensures high resistance to temperature extremes and chemical exposure
Hardness: Shore A 70 provides optimal flexibility and durability
Temperature Range: Operates effectively from -50 °C to 232 °C
Compliance: Meets FDA standards for safe use in food and beverage applications
Dimensions: 135 mm inside diameter and 145 mm outside diameter for a secure fit
Thickness: 5 mm thickness for robust sealing performance
Hardness: Shore A 70 provides optimal flexibility and durability
Temperature Range: Operates effectively from -50 °C to 232 °C
Compliance: Meets FDA standards for safe use in food and beverage applications
Dimensions: 135 mm inside diameter and 145 mm outside diameter for a secure fit
Thickness: 5 mm thickness for robust sealing performance
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for food safety
Suitable for dynamic and static sealing applications
Suitable for dynamic and static sealing applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 145 mm OD
- RS PRO Nitrile O-Ring O-Ring 145 mm OD
- RS PRO Nitrile O-Ring O-Ring 140 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 143 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 141 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 143 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 140 mm OD
- RS PRO Nitrile O-Ring O-Ring 147 mm OD


