RS PRO Silicone O-Ring O-Ring, 132 mm ID, 138 mm OD

Image representative of range

Subtotal (1 bag of 2 units)*

£8.60

(exc. VAT)

£10.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.60£4.30

*price indicative

RS Stock No.:
771-871
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

132mm

Outside Diameter

138mm

Thickness

3mm

Minimum Operating Temperature

-50°C

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 132 mm Inside Diameter


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. The O-Ring is FDA approved, making it suitable for food and pharmaceutical applications.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Inside Diameter: 132 mm ensures compatibility with a wide range of fittings.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 offers a balance of flexibility and durability.
FDA Approval: Suitable for use in food and pharmaceutical industries.
Thickness: 3 mm for robust sealing capability.

Applications


Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery

Additional Information


Complies with FDA standards for safe use in food and pharmaceutical applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy