RS PRO Silicone O-Ring O-Ring, 6.07 mm ID, 9.63 mm OD

Image representative of range

Subtotal (1 bag of 100 units)*

£9.96

(exc. VAT)

£11.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.96£0.10

*price indicative

RS Stock No.:
771-846
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

6.07mm

Outside Diameter

9.63mm

Minimum Operating Temperature

-50°C

Thickness

1.78mm

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-010, BS 1806-010, Dowty-200-010, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, Shore A 70


This RS PRO Silicone O-Ring is designed to provide reliable sealing solutions in a variety of industrial applications. With a Shore A hardness of 70, it offers excellent flexibility and resilience, making it Ideal for dynamic and static sealing tasks. The O-Ring is suitable for use in extreme temperatures, ensuring consistent performance in demanding environments.

Features and Benefits


Material: Silicone offers excellent resistance to temperature extremes and chemical exposure.
Hardness: Shore A 70 provides a balance of flexibility and durability for effective sealing.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for a wide range of applications.
Compliance: Meets AS 568-010, BS 1806-010, Dowty-200-010, and FDA standards for quality assurance.
Dimensions: Inside diameter of 6.07 mm and outside diameter of 9.63 mm for precise fitting.

Applications


Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing

Additional Information


This O-Ring is compliant with FDA standards, making it suitable for food and beverage applications. It is also compatible with various industrial standards, ensuring versatility and reliability in different sectors.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy