RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 85 mm ID, 89 mm OD
- RS Stock No.:
- 771-829
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£19.05
(exc. VAT)
£22.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.05 | £3.81 |
*price indicative
- RS Stock No.:
- 771-829
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 85mm | |
| Outside Diameter | 89mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 85mm | ||
Outside Diameter 89mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 85 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is crafted from high-quality Ethylene Propylene Diene Monomer (EPDM) material, designed to provide reliable sealing solutions in a variety of industrial applications. With an inside diameter of 85 mm, this O-Ring is Ideal for use in environments requiring resistance to high temperatures and harsh chemicals.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and chemicals.
Temperature Range: Operates effectively between -50 °C and 150 °C, ensuring versatility in extreme conditions.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Compliance: WRAS approved, suitable for use in potable water systems.
Thickness: 2 mm thickness ensures a secure and reliable seal.
Temperature Range: Operates effectively between -50 °C and 150 °C, ensuring versatility in extreme conditions.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Compliance: WRAS approved, suitable for use in potable water systems.
Thickness: 2 mm thickness ensures a secure and reliable seal.
Applications
Water treatment systems
Automotive industry
HVAC systems
Chemical processing
Automotive industry
HVAC systems
Chemical processing
Additional Information
Meets WRAS standards for water safety and quality.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 89 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 89 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 97 mm OD
- RS PRO Ethylene Propylene Diene Monomer Full Face Gasket 89 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 93 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 91 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 92.1 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 92 mm OD


