RS PRO FEP, Silicone O-Ring O-Ring, 46.99 mm ID, 57.65 mm OD
- RS Stock No.:
- 731-575
- Brand:
- RS PRO
Subtotal (1 pack of 2 units)*
£15.51
(exc. VAT)
£18.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.51 | £7.755 |
*price indicative
- RS Stock No.:
- 731-575
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | FEP, Silicone | |
| Inside Diameter | 46.99mm | |
| Outside Diameter | 57.65mm | |
| Colour | Red | |
| Thickness | 5.33mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 205°C | |
| Hardness | Shore A 85 | |
| Standards/Approvals | BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material FEP, Silicone | ||
Inside Diameter 46.99mm | ||
Outside Diameter 57.65mm | ||
Colour Red | ||
Thickness 5.33mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 205°C | ||
Hardness Shore A 85 | ||
Standards/Approvals BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | ||
RS PRO FEP Silicone Encapsulated O-rings Series
This RS PRO O-Ring Seal is designed for reliable sealing in a variety of industrial applications. Made from a combination of fluorinated ethylene propylene and silicone, it offers excellent chemical resistance and durability. Ideal for use in environments with temperatures ranging from -60 °C to 205 °C, this O-Ring ensures optimal performance in both extreme cold and heat.
Features and Benefits
Applications
Typical Industries: Food, Chemical, Petrochemical, Pharmaceutical
Additional Information
What is an Encapsulated O-ring?
FEP Encapsulated 'O'-ring seal is an O-ring bound by a seamless and uniform Fluorinated Ethylene Propylene (FEP) encapsulation, which encloses an elastomeric core, completely protecting it from the media. The combination of elastomers and encapsulation choice enables our encapsulated Seals to achieve a combination of temperature, chemical and cost performance unrivalled by Pure elastomeric solutions. The elastomeric core provides the energising sealing force.
Silicone Inner Core
Commercially the best inner core material option, providing a lower shore hardness and greater elasticity than Viton™/FKM - an excellent material choice for the majority of applications.
Technical Data
The FEP encapsulation is the essential component of the Chem-Ring® and it is resistant to practically all chemicals. Within normal application temperatures, FEP resins are vulnerable to only a few chemicals. In some instances, at or near the suggested service limit temperatures of FEP 205°C (400°F) a few chemicals at high concentrations have been reported to be reactive.
Compliance/Certifications
FDA, USP Class VI, EC 1935/2004 & LABS
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 57.65 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 57.65 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 57.65 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 57.65 mm OD
- RS PRO Nitrile O-Ring O-Ring 57.65 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 57.65 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 57.65 mm OD
- RS PRO Fluorinated Ethylene Propylene 291.47 mm ID, 305.45 mm OD


