Hutchinson Le Joint Français NBR O-Ring O-Ring, 46.99mm Bore, 57.65mm Outer Diameter
- RS Stock No.:
- 578-917
- Mfr. Part No.:
- 135601
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£11.02
(exc. VAT)
£13.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Bag(s) | Per Bag | Per unit* | 
|---|---|---|
| 1 + | £11.02 | £1.102 | 
*price indicative
- RS Stock No.:
- 578-917
- Mfr. Part No.:
- 135601
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | NBR | |
| Inside Diameter | 46.99mm | |
| Outside Diameter | 57.65mm | |
| Select all | ||
|---|---|---|
| Brand Hutchinson Le Joint Français | ||
| Type O-Ring | ||
| Material NBR | ||
| Inside Diameter 46.99mm | ||
| Outside Diameter 57.65mm | ||
- COO (Country of Origin):
- FR
Hot Water Maintenance Heating Tape Kits
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.
Good resistance to mineral oils and household gases also fuels
Good mechanical strength and impermeability
Used in water and mineral gas valves and fittings
Commonly used in hydraulic and pneumatic systems
Hardness 68 Sh A
EN 549 approved
Good mechanical strength and impermeability
Used in water and mineral gas valves and fittings
Commonly used in hydraulic and pneumatic systems
Hardness 68 Sh A
EN 549 approved
Related links
- Hutchinson Le Joint Français FKM O-Ring O-Ring 57.65mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 57.65mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 57.65mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 57.65mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 57.65mm Outer Diameter
- RS PRO EPDM O-Ring 57.65mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 79.68mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 39.4mm Outer Diameter
