RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 24.7 mm ID, 32 mm OD
- RS Stock No.:
- 727-170
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£9.46
(exc. VAT)
£11.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 29 January 2027
- Plus 6 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.46 | £0.946 |
*price indicative
- RS Stock No.:
- 727-170
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 24.7mm | |
| Outside Diameter | 32mm | |
| Thickness | 3mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 24.7mm | ||
Outside Diameter 32mm | ||
Thickness 3mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 24.7 mm Sealing Washer, Nitrile Butadiene Rubber
This RS PRO sealing washer is designed to provide a reliable seal between surfaces, preventing leaks and ensuring system integrity. Made from Durable nitrile butadiene rubber and mild steel, it is suitable for various industrial applications where temperature and pressure resistance are crucial.
Features and Benefits
Material: Nitrile butadiene rubber offers excellent resistance to oils and chemicals.
Material: Mild steel provides structural strength and durability.
Temperature Range: Operates effectively from -25 °C to 120 °C, suitable for diverse environments.
Inside Diameter: 24.7 mm ensures compatibility with standard fittings.
Outside Diameter: 32 mm for optimal sealing surface area.
Thickness: 3 mm for robust sealing performance.
Standards Compliance: Meets BS 21 and ISO 228 for quality assurance.
Material: Mild steel provides structural strength and durability.
Temperature Range: Operates effectively from -25 °C to 120 °C, suitable for diverse environments.
Inside Diameter: 24.7 mm ensures compatibility with standard fittings.
Outside Diameter: 32 mm for optimal sealing surface area.
Thickness: 3 mm for robust sealing performance.
Standards Compliance: Meets BS 21 and ISO 228 for quality assurance.
Applications
Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery
Hydraulic systems
Automotive industry
Industrial machinery
Additional Information
Complies with BS 21 and ISO 228 standards for threading and sealing.
Ideal for use in systems requiring reliable sealing under varying temperatures.
Ideal for use in systems requiring reliable sealing under varying temperatures.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 24.7 mm ID, 33 mm OD
- RS PRO Nitrile Butadiene Rubber 18 mm ID, 24.7 mm OD
- RS PRO Nitrile Butadiene Rubber 23.7 mm ID, 32 mm OD
- RS PRO Nitrile Butadiene Rubber 68.6 mm ID, 79.5 mm OD
- RS PRO Nitrile Butadiene Rubber 60.58 mm ID, 73.03 mm OD
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 19.69 mm ID, 26.92 mm OD


