RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 14 mm ID, 18.7 mm OD

Subtotal (1 bag of 25 units)*

£13.74

(exc. VAT)

£16.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 15 January 2027
  • Plus 17 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£13.74£0.55

*price indicative

RS Stock No.:
727-156
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

14mm

Outside Diameter

18.7mm

Colour

Black

Thickness

1.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 14 mm Sealing Washer, Nitrile Butadiene Rubber


The RS PRO 14 mm Sealing Washer is designed to provide reliable sealing in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, this washer is Ideal for preventing leaks and ensuring a secure fit in pipe connections. It operates efficiently within a temperature range of -25 °C to 120 °C.

Features and Benefits


Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for durability and flexibility.
Temperature Range: Operates effectively from -25 °C to 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Inside Diameter: 14 mm size for compatibility with standard fittings.
Outside Diameter: 18.7 mm ensures a secure fit and optimal sealing.
Thickness: 1.5 mm provides robust sealing capability.

Applications


Plumbing systems
Hydraulic systems
Automotive industry
Industrial machinery

Additional Information


Complies with BS 21 and ISO 228 standards for sealing washers.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy