RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 18.16 mm ID, 25.4 mm OD
- RS Stock No.:
- 727-135
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£8.79
(exc. VAT)
£10.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.79 | £0.879 |
*price indicative
- RS Stock No.:
- 727-135
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 18.16mm | |
| Outside Diameter | 25.4mm | |
| Colour | Black | |
| Thickness | 2.34mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 18.16mm | ||
Outside Diameter 25.4mm | ||
Colour Black | ||
Thickness 2.34mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 18.16 mm Sealing Washer, Nitrile Butadiene Rubber
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, it ensures durability and resistance to a wide range of temperatures, making it Ideal for both high and low-temperature environments.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse conditions.
Standards Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Inside Diameter: 18.16 mm, providing a precise fit for specific applications.
Outside Diameter: 25.4 mm, designed for optimal sealing performance.
Thickness: 2.34 mm, offering robust sealing capabilities.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse conditions.
Standards Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Inside Diameter: 18.16 mm, providing a precise fit for specific applications.
Outside Diameter: 25.4 mm, designed for optimal sealing performance.
Thickness: 2.34 mm, offering robust sealing capabilities.
Applications
Plumbing systems
Industrial machinery
Automotive components
Hydraulic systems
Industrial machinery
Automotive components
Hydraulic systems
Additional Information
The sealing washer is compliant with BS 21 and ISO 228 standards, ensuring it meets industry requirements for safety and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 16.51 mm ID, 25.4 mm OD
- RS PRO Nitrile Butadiene Rubber 60.7 mm ID, 73 mm OD
- RS PRO Nitrile Butadiene Rubber 23.49 mm ID, 31.75 mm OD
- RS PRO Nitrile Butadiene Rubber 7.3 mm ID, 10.2 mm OD
- RS PRO Nitrile Butadiene Rubber 68.6 mm ID, 79.5 mm OD
- RS PRO Nitrile Butadiene Rubber 60.58 mm ID, 73.03 mm OD
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD


