Klinger Carbon Steel, Stainless Steel Spiral Wound Gasket Gasket, 27 mm ID, 73 mm OD
- RS Stock No.:
- 688-468
- Mfr. Part No.:
- MAXIFLEX CRIR 1" 3/600 LB B16.20 CS-316L/G-316L
- Brand:
- Klinger
Subtotal (1 pack of 10 units)*
£12.23
(exc. VAT)
£14.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.23 | £1.223 |
*price indicative
- RS Stock No.:
- 688-468
- Mfr. Part No.:
- MAXIFLEX CRIR 1" 3/600 LB B16.20 CS-316L/G-316L
- Brand:
- Klinger
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Carbon Steel, Stainless Steel | |
| Inside Diameter | 27mm | |
| Outside Diameter | 73mm | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Carbon Steel, Stainless Steel | ||
Inside Diameter 27mm | ||
Outside Diameter 73mm | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Related links
- Klinger Carbon Steel 27 mm ID, 66.7 mm OD
- Klinger Stainless Steel 14.3 mm ID, 54 mm OD
- Klinger Carbon Steel 81 mm ID, 149.2 mm OD
- Klinger Carbon Steel 42.9 mm ID, 95.3 mm OD
- Klinger Carbon Steel 55.6 mm ID, 105 mm OD
- Klinger Carbon Steel 38.1 mm ID, 82.6 mm OD
- Klinger Carbon Steel 216 mm ID, 279 mm OD
- Klinger Carbon Steel 157 mm ID, 251 mm OD
