Klinger Carbon Steel, Stainless Steel Spiral Wound Gasket Gasket, 134 mm ID, 192 mm OD

Image representative of range

Subtotal (1 pack of 10 units)*

£87.92

(exc. VAT)

£105.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£87.92£8.792

*price indicative

RS Stock No.:
688-435
Mfr. Part No.:
MAXIFLEX CRIR DN125 PN 10/16 DIN CS-316L/G-316L
Brand:
Klinger
Find similar products by selecting one or more attributes.
Select all

Brand

Klinger

Product Type

Gasket

Sub Type

Spiral Wound Gasket

Material

Carbon Steel, Stainless Steel

Inside Diameter

134mm

Outside Diameter

192mm

Colour

Green, Grey

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

500°C

Standards/Approvals

ASME B16.20

COO (Country of Origin):
GB
The Klinger Maxiflex CRIR gasket is a pivotal sealing gasket designed for high pressure and high temperature applications. With its innovative spiral wound construction, it ensures effective sealing by compressing filler materials such as graphite and PTFE against flange surfaces, eliminating leaks and optimising performance. The solid metal inner and outer rings provide added mechanical strength and help to centre the gasket, safeguarding against turbulence and flange erosion. This product is compatible with raised face and flat flanges, making it highly versatile for various industrial applications, while its robust design guarantees reliability even under fluctuating pressures and temperatures.

Solid metal inner and outer ring enhances stability and centring

Engineered for high pressure and high temperature environments

Prevents turbulence thereby reducing the risk of erosion damage to flanges

Compatible with both raised face and flat face flange designs

Optimises sealing performance across diverse applications

Designed to withstand fluctuating loads from process fluid pressures

Ensures a reliable seal to protect against leaks in critical applications

General and critical duties usage tailored for diverse operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy