Klinger Stainless Steel Spiral Wound Gasket Gasket, 106 mm ID, 181 mm OD
- RS Stock No.:
- 688-422
- Mfr. Part No.:
- MAXIFLEX CRIR 4" 300 LB B16.20 316L-316L/G-316L
- Brand:
- Klinger
Image representative of range
Subtotal (1 pack of 10 units)*
£96.52
(exc. VAT)
£115.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £96.52 | £9.652 |
*price indicative
- RS Stock No.:
- 688-422
- Mfr. Part No.:
- MAXIFLEX CRIR 4" 300 LB B16.20 316L-316L/G-316L
- Brand:
- Klinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel | |
| Inside Diameter | 106mm | |
| Outside Diameter | 181mm | |
| Colour | Green, Grey | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | ASME B16.20 | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel | ||
Inside Diameter 106mm | ||
Outside Diameter 181mm | ||
Colour Green, Grey | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals ASME B16.20 | ||
- COO (Country of Origin):
- IN
The Klinger maxiflex spiral wound gasket is designed for superior sealing in high pressure applications. Featuring a solid metal inner and outer ring, this gasket effectively ensures stability and resilience under fluctuating loads caused by temperature and pressure changes. Its unique composition allows it to compress and flow into imperfections on flange surfaces, preventing leakage and optimising performance. Ideal for industries requiring robust sealing solutions, the maxiflex gaskets are manufactured to meet strict standards, ensuring reliability in even the most demanding environments.
Solid metal inner and outer ring for enhanced mechanical strength
Suitable for high pressure and high temperature applications
Prevents turbulence and erosion damage to flange surfaces
Designed to fill imperfections which ensuring leak proof Seals
Can withstand fluctuating loads caused by temperature and pressure changes
General and critical duty capabilities provide versatility for various applications
Manufactured with high quality materials to meet industry standards
Related links
- Klinger Stainless Steel Spiral Wound Gasket Gasket 174.6 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 251 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 308 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 216 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 57.2 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 196.9 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 104.8 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 66.7 mm OD
