Klinger Stainless Steel Spiral Wound Gasket Gasket, 38.1 mm ID, 76.2 mm OD
- RS Stock No.:
- 688-402
- Mfr. Part No.:
- MAXIFX CRIR 1.1/4" 150 LB B16.20 316L-316L/G-316L
- Brand:
- Klinger
Image representative of range
Subtotal (1 pack of 10 units)*
£23.47
(exc. VAT)
£28.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.47 | £2.347 |
*price indicative
- RS Stock No.:
- 688-402
- Mfr. Part No.:
- MAXIFX CRIR 1.1/4" 150 LB B16.20 316L-316L/G-316L
- Brand:
- Klinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel | |
| Inside Diameter | 38.1mm | |
| Outside Diameter | 76.2mm | |
| Minimum Operating Temperature | -200°C | |
| Colour | Green, Grey | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | ASME B16.20 | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel | ||
Inside Diameter 38.1mm | ||
Outside Diameter 76.2mm | ||
Minimum Operating Temperature -200°C | ||
Colour Green, Grey | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals ASME B16.20 | ||
- COO (Country of Origin):
- IN
The Klinger Maxiflex CRIR 1.1/4 inch spiral wound sealing gasket meticulously crafted for high pressure and high temperature applications. This product utilises a solid metal inner and outer ring that provides excellent structural integrity while preventing turbulence and erosion damage. Designed for use primarily on raised face and flat flanges, the Maxiflex gasket ensures effective sealing in general and critical duties. Its robust construction allows for reliable performance even under fluctuating loads and adverse conditions, making it an essential choice for demanding industrial environments.
Solid metal inner and outer ring enhances durability and performance
Designed to prevent turbulence and erosion damage to flange bore and windings
Suitable for both raised face and flat flange applications
Ideal for high pressure and high temperature conditions
General and critical duty applications are supported for versatile use
Prevents damage to gasket through effective design and material choices
The inner ring acts as both a heat shield and corrosion barrier
Maxiflex style ensures adaptability to uneven sealing faces
Related links
- Klinger Stainless Steel Spiral Wound Gasket Gasket 85.7 mm OD
- Klinger Carbon Steel 38.1 mm ID, 82.6 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 123.8 mm OD
- Klinger Carbon Steel 36.5 mm ID, 76.2 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 54 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 66.7 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 130.2 mm OD
- Klinger Carbon Steel 42.9 mm ID, 95.3 mm OD
