Phoenix Contact Centellen Flat Gasket Gasket, 20 mm ID, 29 mm OD
- RS Stock No.:
- 609-207
- Mfr. Part No.:
- 3241176
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 609-207
- Mfr. Part No.:
- 3241176
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Gasket | |
| Sub Type | Flat Gasket | |
| Material | Centellen | |
| Inside Diameter | 20mm | |
| Outside Diameter | 29mm | |
| Thickness | 1.8mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Gasket | ||
Sub Type Flat Gasket | ||
Material Centellen | ||
Inside Diameter 20mm | ||
Outside Diameter 29mm | ||
Thickness 1.8mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IP68 | ||
The Phoenix Contact Flat Gasket has been precisely engineered to provide optimal sealing for protective hose screw connections, ensuring reliability in demanding environments. Its innovative design utilises Centellen material to resist oils and prevent ingress of dust and water, making it suitable for use in applications where durability is essential. The gasket's IP68 rating guarantees performance even in extreme conditions, allowing it to operate effectively in temperatures ranging from -50 °C to 200 °C.
Facilitates ease of installation with its user friendly design
Complies with EU RoHS substance requirements promoting environmental safety
Delivers high mechanical stability ensuring longevity in operational use
Suitable for a variety of applications from automotive to industrial installations
Related links
- Phoenix Contact Perbunan Flat Gasket Gasket 29 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 20 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 43 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 44 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 20 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 52 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 22.5 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 17 mm OD
