Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 6.3 mm ID, 10.3 mm OD
- RS Stock No.:
- 584-424
- Mfr. Part No.:
- 106503
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 50 units)*
£13.77
(exc. VAT)
£16.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.77 | £0.275 |
*price indicative
- RS Stock No.:
- 584-424
- Mfr. Part No.:
- 106503
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 6.3mm | |
| Outside Diameter | 10.3mm | |
| Minimum Operating Temperature | 30°C | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | EN549 H3B1, ISO 3601-1, ISO 3601-3 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 6.3mm | ||
Outside Diameter 10.3mm | ||
Minimum Operating Temperature 30°C | ||
Thickness 2mm | ||
Maximum Operating Temperature 100°C | ||
Hardness Shore A 80 | ||
Standards/Approvals EN549 H3B1, ISO 3601-1, ISO 3601-3 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.
Resistance from Air, Heat and Cold
Mechanical properties are Traction and Compression set
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 10.3 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 10.3 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 10.3 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 10.3 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 10.3 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 10.3 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 10.3 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 10.3 mm OD
