Hutchinson Le Joint Français FKM O-Ring O-Ring, 78mm Bore, 84mm Outer Diameter
- RS Stock No.:
- 583-810
- Mfr. Part No.:
- 150304
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£56.84
(exc. VAT)
£68.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £56.84 | £5.684 |
*price indicative
- RS Stock No.:
- 583-810
- Mfr. Part No.:
- 150304
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | FKM | |
| Inside Diameter | 78mm | |
| Outside Diameter | 84mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 78mm | ||
Outside Diameter 84mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.
Common and chemical elastomer names are Fluorocarbon
Resistance from Air, Light, Ozone (weather), Heat and Cold
Mechanical properties are Traction and Compression set
Resistance from Air, Light, Ozone (weather), Heat and Cold
Mechanical properties are Traction and Compression set
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 84mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 84mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 84mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 84mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 84mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 84mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 84mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 84mm Outer Diameter
