Hutchinson Le Joint Français FKM O-Ring O-Ring, 315mm Bore, 329mm Outer Diameter
- RS Stock No.:
- 583-538
- Mfr. Part No.:
- 185637
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
£81.71
(exc. VAT)
£98.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £81.71 | £40.855 |
*price indicative
- RS Stock No.:
- 583-538
- Mfr. Part No.:
- 185637
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | FKM | |
| Inside Diameter | 315mm | |
| Outside Diameter | 329mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 315mm | ||
Outside Diameter 329mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.
Very good resistance to mineral oils and household gases also atmospheric agents and fuels
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
Related links
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 329mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 329mm Outer Diameter
- RS PRO Compressed Fiber Inside Bolt Gasket 329mm Outer Diameter
- RS PRO EPDM Inside Bolt Gasket 329mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 335mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 335mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 335mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 323mm Outer Diameter
