Hutchinson Le Joint Français NBR O-Ring O-Ring, 25mm Bore, 35mm Outer Diameter
- RS Stock No.:
- 582-815
- Mfr. Part No.:
- 125921
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£6.37
(exc. VAT)
£7.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.37 | £0.637 |
*price indicative
- RS Stock No.:
- 582-815
- Mfr. Part No.:
- 125921
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | NBR | |
| Inside Diameter | 25mm | |
| Outside Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material NBR | ||
Inside Diameter 25mm | ||
Outside Diameter 35mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils and household gases also fuels
Good mechanical strength and impermeability
Used in water and mineral gas valves and fittings
Commonly used in hydraulic and pneumatic systems
EN 549 approved
Good mechanical strength and impermeability
Used in water and mineral gas valves and fittings
Commonly used in hydraulic and pneumatic systems
EN 549 approved
Related links
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 35mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 35mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 35mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 35mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 30mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 29.8mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 33mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 30mm Outer Diameter
