Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 25 mm ID, 33 mm OD

Subtotal (1 bag of 10 units)*

£6.37

(exc. VAT)

£7.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.37£0.637

*price indicative

RS Stock No.:
582-807
Mfr. Part No.:
124867
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Nitrile Rubber (NBR)

Inside Diameter

25mm

Outside Diameter

33mm

Minimum Operating Temperature

30°C

Thickness

4mm

Maximum Operating Temperature

100°C

Hardness

Shore A 70

Standards/Approvals

EN549 - H3B2, ISO 3601-1, ISO 3601-3

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.

Good resistance to mineral oils

Good resistance to household gases

Good resistance to water up to 70°C

Good impermeability

Good mechanical behaviour

Related links