Hutchinson Le Joint Français NBR O-Ring O-Ring, 9.25mm Bore, 12.81mm Outer Diameter
- RS Stock No.:
- 582-749
- Mfr. Part No.:
- 110943
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 50 units)*
£14.44
(exc. VAT)
£17.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £14.44 | £0.289 |
*price indicative
- RS Stock No.:
- 582-749
- Mfr. Part No.:
- 110943
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | NBR | |
| Inside Diameter | 9.25mm | |
| Outside Diameter | 12.81mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material NBR | ||
Inside Diameter 9.25mm | ||
Outside Diameter 12.81mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils and household gases
Good mechanical behaviour
Good impermeability
Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas
Good mechanical behaviour
Good impermeability
Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas
Related links
- Hutchinson Le Joint Français FKM O-Ring O-Ring 12.81mm Outer Diameter
- Hutchinson Le Joint Français Rubber : EPDM EP851 O-Ring O-Ring 12.81mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 12.81mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 12.81mm Outer Diameter
- Hutchinson Le Joint Français Rubber : FKM DF801 O-Ring O-Ring 12.81mm Outer Diameter
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring 12.81mm Outer Diameter
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring 12.81mm Outer Diameter
- RS PRO PTFE O-Ring O-Ring 12.81mm Outer Diameter
