Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 55.5 mm ID, 61.5 mm OD

Subtotal (1 bag of 10 units)*

£19.64

(exc. VAT)

£23.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£19.64£1.964

*price indicative

RS Stock No.:
582-664
Mfr. Part No.:
140300
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Nitrile Rubber (NBR)

Inside Diameter

55.5mm

Outside Diameter

61.5mm

Minimum Operating Temperature

30°C

Thickness

3mm

Maximum Operating Temperature

100°C

Hardness

Shore A 80

Standards/Approvals

ISO 3601-3, ISO 3601-1, EN549 - H3B1

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.

Good resistance to mineral oils and household gases also fuels

Good mechanical strength and impermeability

Used in water and mineral gas valves and fittings

Commonly used in hydraulic and pneumatic systems

Hardness 78 Sh A

EN 549 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy