Hutchinson Le Joint Français FKM O-Ring O-Ring, 18.5mm Bore, 21.7mm Outer Diameter
- RS Stock No.:
- 582-564
- Mfr. Part No.:
- 118333
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£17.32
(exc. VAT)
£20.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £17.32 | £1.732 |
*price indicative
- RS Stock No.:
- 582-564
- Mfr. Part No.:
- 118333
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | FKM | |
| Inside Diameter | 18.5mm | |
| Outside Diameter | 21.7mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 18.5mm | ||
Outside Diameter 21.7mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Quite good mechanical behaviour
Good impermeability
Quite good mechanical behaviour
Good impermeability
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 21.7mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 21.7mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 23.5mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 21.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 25.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 24.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 20.5mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 18.5mm Outer Diameter
