Hutchinson Le Joint Français FKM O-Ring O-Ring, 18.4mm Bore, 23.8mm Outer Diameter
- RS Stock No.:
- 582-558
- Mfr. Part No.:
- 118604
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£17.32
(exc. VAT)
£20.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Bag(s) | Per Bag | Per unit* | 
|---|---|---|
| 1 + | £17.32 | £1.732 | 
*price indicative
- RS Stock No.:
- 582-558
- Mfr. Part No.:
- 118604
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | FKM | |
| Inside Diameter | 18.4mm | |
| Outside Diameter | 23.8mm | |
| Select all | ||
|---|---|---|
| Brand Hutchinson Le Joint Français | ||
| Type O-Ring | ||
| Material FKM | ||
| Inside Diameter 18.4mm | ||
| Outside Diameter 23.8mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Quite good mechanical behaviour
Good impermeability
Quite good mechanical behaviour
Good impermeability
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 23.8mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 23.8mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 23.8mm Outer Diameter
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring 23.8mm Outer Diameter
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring 23.8mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 23.8mm Outer Diameter
- Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless Steel Bonded Seals O-Ring 23.8mm Outer
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel Bonded Seals O-Ring 23.8mm Outer
