Hutchinson Le Joint Français FKM O-Ring O-Ring, 34.65mm Bore, 38.21mm Outer Diameter
- RS Stock No.:
- 582-496
- Mfr. Part No.:
- 129107
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£21.40
(exc. VAT)
£25.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £21.40 | £2.14 |
*price indicative
- RS Stock No.:
- 582-496
- Mfr. Part No.:
- 129107
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | FKM | |
| Inside Diameter | 34.65mm | |
| Outside Diameter | 38.21mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 34.65mm | ||
Outside Diameter 38.21mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
Compliance to EN549 and EN682 standard
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
Compliance to EN549 and EN682 standard
Related links
- Hutchinson Le Joint Français FKM O-Ring O-Ring 38.21mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 38.21mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 38.21mm Outer Diameter
- RS PRO Polychloroprene O-Ring O-Ring 38.21mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 38.21mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 38.21mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 38.21mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 8mm Outer Diameter
