Hutchinson Le Joint Français EPDM O-Ring O-Ring, 11.6mm Bore, 16.4mm Outer Diameter
- RS Stock No.:
- 581-856
- Mfr. Part No.:
- 111408
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£6.53
(exc. VAT)
£7.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.53 | £0.653 |
*price indicative
- RS Stock No.:
- 581-856
- Mfr. Part No.:
- 111408
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | EPDM | |
| Inside Diameter | 11.6mm | |
| Outside Diameter | 16.4mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material EPDM | ||
Inside Diameter 11.6mm | ||
Outside Diameter 16.4mm | ||
- COO (Country of Origin):
- FR
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Made of EPDM
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 16.4mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 16.4mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 16.4mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 11.6mm Outer Diameter
- ifm electronic FKM O-Ring O-Ring 18.4mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 11.6mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 11.6mm Outer Diameter
- ifm electronic FKM Gasket Gasket 16.5mm Outer Diameter
