Hutchinson Le Joint Français EPDM O-Ring O-Ring, 247.02mm Bore, 261mm Outer Diameter
- RS Stock No.:
- 581-440
- Mfr. Part No.:
- 179606
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
£20.80
(exc. VAT)
£24.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £20.80 | £10.40 |
*price indicative
- RS Stock No.:
- 581-440
- Mfr. Part No.:
- 179606
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | EPDM | |
| Inside Diameter | 247.02mm | |
| Outside Diameter | 261mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material EPDM | ||
Inside Diameter 247.02mm | ||
Outside Diameter 261mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.
Very good resistance to water and steam
Very good resistance to aqueous solutions and synthetic brake fluid
Quite good mechanical strength
Commonly used in hot and cold water valves and fittings
Used in SF6 circuit breakers and cooling systems also brake systems and heating systems
Very good resistance to aqueous solutions and synthetic brake fluid
Quite good mechanical strength
Commonly used in hot and cold water valves and fittings
Used in SF6 circuit breakers and cooling systems also brake systems and heating systems
Related links
- Hutchinson Le Joint Français FKM O-Ring O-Ring 261mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 261mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 261mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 257.68mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 268mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 32mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 98.85mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 48.8mm Outer Diameter
