Hutchinson Le Joint Français FKM O-Ring O-Ring, 8.3mm Bore, 13.1mm Outer Diameter
- RS Stock No.:
- 581-330
- Mfr. Part No.:
- 108606
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 50 units)*
£39.84
(exc. VAT)
£47.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £39.84 | £0.797 |
*price indicative
- RS Stock No.:
- 581-330
- Mfr. Part No.:
- 108606
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | FKM | |
| Inside Diameter | 8.3mm | |
| Outside Diameter | 13.1mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 8.3mm | ||
Outside Diameter 13.1mm | ||
- COO (Country of Origin):
- FR
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.
Common and chemical elastomer names are Fluorocarbon
Resistance from Air, Light, Ozone (weather), Heat and Cold
Mechanical properties are Traction and Compression set
Resistance from Air, Light, Ozone (weather), Heat and Cold
Mechanical properties are Traction and Compression set
Molex Minifit Jr.™ Series
Related links
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 13.1mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 13.1mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 10.3mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 16.3mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 16.7mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 16.7mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 18.34mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 18.34mm Outer Diameter
