Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring Seal, 31.5 mm ID, 37.8 mm OD

Subtotal (1 bag of 10 units)*

£21.40

(exc. VAT)

£25.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£21.40£2.14

*price indicative

RS Stock No.:
581-202
Mfr. Part No.:
128409
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring Seal

Sub Type

O-Ring

Material

Fluorelastomer

Inside Diameter

31.5mm

Outside Diameter

37.8mm

Minimum Operating Temperature

-25°C

Thickness

3.15mm

Maximum Operating Temperature

200°C

Hardness

Shore A 80

Standards/Approvals

EN682-H80, EN549-H3E1, ISO 3601-1, ISO 3601-3

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.

Very good resistance to mineral oils and household gases

Good resistance to chemicals and acids

Quite good mechanical strength and impermeability

Commonly used in high temperature hydraulic and pneumatic systems

Used in high vacuum applications and industrial valves and fittings

Compliance to EN549 and EN682 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy