Hutchinson Le Joint Français FKM O-Ring O-Ring, 17.93mm Bore, 22.85mm Outer Diameter
- RS Stock No.:
- 581-148
- Mfr. Part No.:
- 117297
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£19.47
(exc. VAT)
£23.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.47 | £1.947 |
*price indicative
- RS Stock No.:
- 581-148
- Mfr. Part No.:
- 117297
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | FKM | |
| Inside Diameter | 17.93mm | |
| Outside Diameter | 22.85mm | |
Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 17.93mm | ||
Outside Diameter 22.85mm | ||
- COO (Country of Origin):
- FR
6 Digit Multifunction, Multicolour LCD Display
Counter, Tachometer and Timer all in one device
Can be used as a preset counter, batch counter or totaliser
2 line 2 x 6 digits LCD multicolour display for improved differentiation of the two values
Direct input of presets via the front keys or the Teach-In input
3 predefined settings for the most common parameter settings
Tracking presets eliminate the need for reprogramming of the pre-signal
4 stage RESET modes and 3 stage key lockout
Can be used as a preset counter, batch counter or totaliser
2 line 2 x 6 digits LCD multicolour display for improved differentiation of the two values
Direct input of presets via the front keys or the Teach-In input
3 predefined settings for the most common parameter settings
Tracking presets eliminate the need for reprogramming of the pre-signal
4 stage RESET modes and 3 stage key lockout
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Quite good mechanical behaviour
Good impermeability
Typical uses in high vacuum systems and high-temperature hydraulic and pneumatic applications
Quite good mechanical behaviour
Good impermeability
Typical uses in high vacuum systems and high-temperature hydraulic and pneumatic applications
Kubler Panel Mounting 48 x 48 - Electronic Counters
Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.
Related links
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 22.85mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 22.85mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 22.85mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 32mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 98.85mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 70.01mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 48.8mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 241.95mm Outer Diameter
