Hutchinson Le Joint Français NBR O-Ring O-Ring, 119mm Bore, 127mm Outer Diameter
- RS Stock No.:
- 580-325
- Mfr. Part No.:
- 158403
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
£10.21
(exc. VAT)
£12.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.21 | £5.105 |
*price indicative
- RS Stock No.:
- 580-325
- Mfr. Part No.:
- 158403
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | NBR | |
| Inside Diameter | 119mm | |
| Outside Diameter | 127mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material NBR | ||
Inside Diameter 119mm | ||
Outside Diameter 127mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils and household gases
Good mechanical behaviour
Good impermeability
Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas
Good mechanical behaviour
Good impermeability
Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas
Related links
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 127mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 127mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 127mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 127mm Outer Diameter
- RS PRO EPDM Full Face Gasket 127mm Outer Diameter
- RS PRO Compressed Fiber Full Face Gasket 127mm Outer Diameter
- RS PRO Compressed Fiber Inside Bolt Gasket 127mm Outer Diameter
- RS PRO EPDM Inside Bolt Gasket 127mm Outer Diameter
