Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 118 mm ID, 128.6 mm OD

Subtotal (1 bag of 2 units)*

£10.21

(exc. VAT)

£12.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.21£5.105

*price indicative

RS Stock No.:
580-315
Mfr. Part No.:
158521
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Nitrile Rubber (NBR)

Inside Diameter

118mm

Outside Diameter

128.6mm

Thickness

5.3mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

100°C

Hardness

Shore A 80

Standards/Approvals

EN549 - H3B1, ISO 3601-1, ISO 3601-3

The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.

Good resistance to mineral oils and household gases

Good mechanical behaviour

Good impermeability

Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas

Related links