Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 16 mm ID, 18.5 mm OD
- RS Stock No.:
- 579-030
- Mfr. Part No.:
- 115005
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£17.84
(exc. VAT)
£21.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £17.84 | £1.784 |
*price indicative
- RS Stock No.:
- 579-030
- Mfr. Part No.:
- 115005
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 16mm | |
| Outside Diameter | 18.5mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 1.25mm | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | EN682 H80, ISO 3601-1, ISO 3601-3, EN549 H3E1 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 16mm | ||
Outside Diameter 18.5mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 1.25mm | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 80 | ||
Standards/Approvals EN682 H80, ISO 3601-1, ISO 3601-3, EN549 H3E1 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Quite good mechanical behaviour
Good impermeability
Typical uses in high vacuum systems and high-temperature hydraulic and pneumatic applications
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 18.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 18.5 mm OD
- RS PRO Nitrile O-Ring O-Ring 18.5 mm OD
- RS PRO Nitrile O-Ring O-Ring 18.5 mm OD
- RS PRO Nitrile O-Ring O-Ring 18.5 mm OD
- Parker Fluorelastomer O-Ring 18.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 18.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 18.5 mm OD
